help desk software
DATA SHEET

S7580ZOV681RA1100

Maida/Songtian

MOV - High Energy, 34mm Sqr, 680VAC, 40000A Imax (aka 01-1779)

RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Maida/Songtian
Part No:
S7580ZOV681RA1100
RoHS:
Yes
HTS:
8533404000
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
64
Package Type:
BULK
Varistor Voltage:
962 V to 1175 V
Clamping Voltage:
1800 V
Clamping Current:
300 A
Mounting:
Through Hole
Dimension:
34
Maximum AC Voltage Rating:
680 V
Maximum DC Voltage Rating:
860 V
Maximum Surge Current:
40000 A
Lead Style:
Metal Tab
Energy:
1100 J
Size Code:
34
MOV - High Energy, 34mm Sqr, 680VAC, 40000A Imax (aka 01-1779)
Search Keywords:
S7580ZOV681RA1100
IN STOCK: 0
Minimum Order:
3
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$18.68
$56.040
10
$8.08
$80.800
25
$7.61
$190.250
64
$7.29
$466.560
100
$7.10
$710.000
250
$6.82
$1,705.000
500 +
$6.65
$3,325.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides