help desk software
DATA SHEET

ACC02

Mallory Sonalert

Conn Terminal Block F 2 POS 5.08mm Screw RA Cable Mount 15A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mallory Sonalert
Part No:
ACC02
RoHS:
Yes
HTS:
3923900000
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
5.08 mm
Number of Circuits:
2
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Wire Size:
12-26 AWG
Operating Temperature:
110(Max) °C
Conn Terminal Block F 2 POS 5.08mm Screw RA Cable Mount 15A
Search Keywords:
ACC02
IN STOCK: 51
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.820
$38.200
25
$2.715
$67.875
50
$2.579
$128.950
100
$2.450
$245.000
250
$2.328
$582.000
500
$2.211
$1,105.500
1,000 +
$2.101
$2,101.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides