ASI301Q
Mallory SonalertAudio 4VDC 7VDC 30mA 5VDC 90dBA 2100Hz to 2700Hz Solder Pad Surface Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mallory Sonalert
Part No:
ASI301Q
RoHS:
Yes
HTS:
8531809041
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
TUBE
Minimum Sound Pressure:
90 dBA
The MALLORY SONALERT part ASI301Q is a compact and versatile audio signaling device suitable for a variety of applications. Operating on a range of voltages from 4VDC to 7VDC, this buzzer consumes 30mA of power and emits a loud 90dBA sound level. With a frequency range of 2100Hz to 2700Hz, the ASI301Q is perfect for alerting users in noisy environments. The unit features convenient solder pad connections for easy installation and is designed for surface mount applications.
Search Keywords:
ASI301Q
IN STOCK:
5,598
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
10
$2.64
$26.400
25
$2.57
$64.250
100
$2.45
$245.000
250
$2.38
$595.000
500
+
$1.96
$980.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS