help desk software
DATA SHEET

BNR1

Mallory Sonalert

Nuts Knurled Round - 33.35mm - 9.53mm - Aluminum - Black.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mallory Sonalert
Part No:
BNR1
RoHS:
Yes
HTS:
7616105000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Thread Size:
1.125-24
Finish:
Black Anodized
Width Across Flats:
N/R
Body Thickness:
9.53 mm
The BNR1 is anodized aluminum mounting nut for 30mm panel alarms.
Search Keywords:
BNR1
IN STOCK: 255
Ships today, if you order in
Manufacturer Stock:
26   can ship 11/29/24
Factory Lead-Time
4 Weeks can ship 12/13/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$79.05
$79.050
10
$11.29
$112.900
25
$7.19
$179.750
50
$6.59
$329.500
100
$6.08
$608.000
250
$5.65
$1,412.500
500
$5.49
$2,745.000
1,000 +
$5.41
$5,410.000
Tools/3D Models
Product Guides