help desk software
DATA SHEET

FL1M-6CJ-1-Y2V

Mallory Sonalert

LED Panel Mount Indicator Uni-Color Yellow 1500mcd 2-Pin Bulk

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mallory Sonalert
Part No:
FL1M-6CJ-1-Y2V
RoHS:
Yes
HTS:
8531809026
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bulk
Mounting:
Panel
Dimension:
28.7 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
2.2 V
Color:
Yellow
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
1500(Max) mcd
Viewing Angle:
35 °
Maximum Forward Current:
20 mA
LED Panel Mount Indicator Uni-Color Yellow 1500mcd 2-Pin Bulk
Search Keywords:
FL1M6CJ1Y2V
IN STOCK: 5
Ships today, if you order in
Manufacturer Stock:
37   can ship 12/2/24
Minimum Order:
2
Factory Lead-Time
13 Weeks can ship 2/14/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$18.93
$37.860
25
$5.41
$135.250
50
$3.44
$172.000
100
$3.05
$305.000
250
$2.82
$705.000
500
$2.70
$1,350.000
1,000 +
$2.63
$2,630.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides