help desk software
DATA SHEET

FL1M-6FW-1-G24V

Mallory Sonalert

LED Panel Mount Indicator Uni-Color Green 10000mcd 2-Pin Bulk

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mallory Sonalert
Part No:
FL1M-6FW-1-G24V
RoHS:
Yes
HTS:
8531809026
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bulk
Mounting:
Panel
Dimension:
30.6 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
26.4 V
Color:
Green
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
10000(Max) mcd
Viewing Angle:
60 °
Maximum Forward Current:
20 mA
LED Panel Mount Indicator Uni-Color Green 10000mcd 2-Pin Bulk
Search Keywords:
FL1M6FW1G24V
IN STOCK: 206
Ships today, if you order in
Manufacturer Stock:
635   can ship 12/2/24
Minimum Order:
2
Factory Lead-Time
13 Weeks can ship 2/14/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$13.87
$27.740
25
$5.20
$130.000
50
$3.47
$173.500
100
$3.10
$310.000
250
$2.89
$722.500
500
$2.70
$1,350.000
1,000 +
$2.63
$2,630.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides