FL1M-8FW-1-R24V
Mallory SonalertLED Panel Mount Indicator LED Red 8mm NUT 24VAC/DC | Mallory Sonalert FL1M-8FW-1-R24V .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mallory Sonalert
Part No:
FL1M-8FW-1-R24V
RoHS:
Yes
HTS:
8531809026
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
The MALLORY SONALERT part FL1M-8FW-1-R24V is a high-quality and versatile audio signaling device designed for a wide range of applications. This piezoelectric sounder provides an intense and attention-grabbing alarm sound with a sound output of up to 95 dB at a 10 cm distance. Featuring a compact and durable design, this Sonalert part is built to withstand harsh environmental conditions and ensure long-lasting performance. It is equipped with a reliable electromechanical mechanism that produces a clear and piercing sound, making it suitable for use in industrial machinery, automotive applications, security systems, and various other electronic devices.The FL1M-8FW-1-R24V operates on a low voltage of 24V, ensuring energy efficiency while delivering a powerful sound output. With its easy-to-install mounting options and flexible connectivity, integrating this Sonalert part into your system is a breeze.Choose the MALLORY SONALERT part FL1M-8FW-1-R24V for a dependable and high-performing audio signaling solution that guarantees efficient and effective notification in any application.
Search Keywords:
FL1M8FW1R24V
IN STOCK:
461
Ships today, if you order in
Manufacturer Stock:
140
can ship
11/29/24
Minimum Order:
2
Factory Lead-Time
13 Weeks
can ship
2/14/25
Quantity
Unit Price
Ext. Price
2
$23.44
$46.880
25
$6.70
$167.500
50
$4.26
$213.000
100
$3.78
$378.000
250
$3.50
$875.000
500
$3.35
$1,675.000
1,000
+
$3.26
$3,260.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
P-302H-CCT
Conn Wire to Wire PL 2 POS Solder Lug ST Cable Mount
102917-1
Socket Contact - Wire-to-Board - 32 to 27 AWG (59.2 to 197.35 CMA, .03 to .1 mm²) Wire Siz...
PESC-H-E
Labels Electrical Symbol Label Vinyl Cloth Black/Yellow 13x13mm
D-181-1222-90/9
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride T...
2401.0/100
Wire Ferrule - Single Wire - 14 AWG (2.50mm²) - 12.00mm Pin Length - 18.00mm Overall Lengt...