PF-27N25WQ
Mallory SonalertAudio 3VDC 28VDC 15mA 12VDC 90dBA 2000Hz to 3000Hz Flange Mount Wire Lead Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mallory Sonalert
Part No:
PF-27N25WQ
RoHS:
Yes
Supplier Standard Pack
1
Minimum Operating Supply Voltage:
3 VDC
Maximum Operating Supply Voltage:
28 VDC
Termination Method:
Wire Lead
Minimum Sound Pressure:
90 dBA
Mounting:
Flange Mount
Audio 3VDC 28VDC 15mA 12VDC 90dBA 2000Hz to 3000Hz Flange Mount Wire Lead Bulk
Search Keywords:
PF27N25WQ
IN STOCK:
216
Ships today, if you order in
Manufacturer Stock:
250
can ship
12/9/24
Minimum Order:
3
Factory Lead-Time
24 Weeks
can ship
5/9/25
Quantity
Unit Price
Ext. Price
3
$15.37
$46.110
25
$10.71
$267.750
100
$9.41
$941.000
250
$9.17
$2,292.500
500
+
$8.99
$4,495.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
CCH19-S10-C
Fixed diameter cable clamp, heavy duty, #10 screw (M5), .19" (4.8mm) bundle, white, standa...
NL589C2G
Panel Mount Indicator
746W-15/08
Power entry connector - AC receptacle - 01 Port - Female Socket -IEC 320 2 2/J - Panel Mou...
603-GP-05PSB
Conn Terminal Block 10 POS 17.4mm Screw Panel Mount 30A
S202131SS03Q
Slide Switch