PK-21N30PQ
Mallory SonalertAudio Indicator Piezo 1.5VDC 30VDC 12mA 12VDC 80dBA 2500Hz to 3500Hz Flange Mount Wire Lead Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mallory Sonalert
Part No:
PK-21N30PQ
RoHS:
Yes
HTS:
8531809041
ECCN:
EAR99
Supplier Standard Pack
1
Minimum Operating Supply Voltage:
1.5 VDC
Maximum Operating Supply Voltage:
30 VDC
Product Diameter:
N/R
Termination Method:
Wire Lead
Minimum Sound Pressure:
80 dBA
Mounting:
Flange Mount
The MALLORY SONALERT part PK-21N30PQ is an audio indicator designed for various applications. It is a piezo type indicator that operates with a voltage range of 1.5VDC to 30VDC, drawing a current of 12mA at 12VDC. With a sound output of 80dBA, it emits a loud and attention-grabbing noise within the frequency range of 2500Hz to 3500Hz. This flange mount indicator comes with convenient wire leads for easy installation. The PK-21N30PQ is available for purchase in bulk quantities.
Search Keywords:
PK21N30PQ
IN STOCK:
2,030
Can Ship immediately
Manufacturer Stock:
361
can ship
11/29/24
Minimum Order:
10
Factory Lead-Time
24 Weeks
can ship
5/2/25
Quantity
Unit Price
Ext. Price
10
$3.02
$30.200
25
$2.56
$64.000
100
$2.33
$233.000
250
$2.12
$530.000
500
+
$1.94
$970.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
SML-LX1206GC-TR
LED Uni-Color Green 565nm 2-Pin T/R
5747840-4
9 Position D-Sub Plug, Male Pins Connector
61HA5FX
DIN Audio / Video Connector - 5 Contacts - Plug - Panel Mount - Solder - Tin Plated Contac...
826936-3
3P AMPMODU II STIFT LEI
PIC24HJ256GP610A-I/PF
MCU 16-bit PIC24 PIC RISC 256KB Flash 3.3V 100-Pin TQFP Tray