Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mallory Sonalert
Part No:
PMO-4015PN-42KDQ
RoHS:
No
HTS:
8531809026
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Family:
PMO
Dimension:
1.5 x 4 mm
Directivity:
N/A
Maximum Operating Supply Voltage:
10 VDC
Maximum Current Consumption:
0.5 mA
Maximum Impedance:
2200 Ohm
Frequency Range:
50 to 12000 Hz
Mic 2200Ohm -42±2dB Round Pin
Search Keywords:
PMO4015PN42KDQ
IN STOCK:
200
Ships today, if you order in
Manufacturer Stock:
64
can ship
11/29/24
Minimum Order:
10
Factory Lead-Time
24 Weeks
can ship
5/2/25
Quantity
Unit Price
Ext. Price
10
$1.76
$17.600
25
$1.63
$40.750
100
$1.35
$135.000
250
$1.28
$320.000
500
+
$1.08
$540.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides