help desk software
DATA SHEET

PMO-4015SN-42UQ

Mallory Sonalert

Mic 2200Ohm -42±3dB Round Solder Pad

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mallory Sonalert
Part No:
PMO-4015SN-42UQ
RoHS:
Yes
HTS:
8531809026
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Maximum Current Consumption:
0.5 mA
Frequency Range:
50 to 12000 Hz
Maximum Operating Supply Voltage:
10 V
Dimension:
1.5 x 4 mm
Directivity:
N/A
Maximum Impedance:
2200 Ohm
Family:
PMO
Mic 2200Ohm -42±3dB Round Solder Pad
IN STOCK: 0
Minimum Order:
30
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
30
$1.00
$30.000
100
$0.77
$77.000
250
$0.73
$182.500
500 +
$0.62
$310.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides