help desk software
DATA SHEET

PMO-6022SN-42UQ

Mallory Sonalert

Mic 2200Ohm -42±3dB Round Pin

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mallory Sonalert
Part No:
PMO-6022SN-42UQ
RoHS:
No
HTS:
8531809026
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Maximum Operating Supply Voltage:
10 VDC
Maximum Current Consumption:
0.5 mA
Family:
PMO
Dimension:
2.2 x 6 mm
Maximum Impedance:
2200 Ohm
Frequency Range:
20 to 16000 Hz
Directivity:
N/A
Mic 2200Ohm -42±3dB Round Pin
Search Keywords:
PMO6022SN42UQ
IN STOCK: 300
Ships today, if you order in
Minimum Order:
20
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$1.420
$28.400
25
$1.310
$32.750
100
$1.090
$109.000
250
$1.040
$260.000
500 +
$0.874
$437.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides