Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mallory Sonalert
Part No:
PMO-6027P-40KDQ
RoHS:
No
HTS:
8531809026
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Directivity:
N/A
Maximum Impedance:
2200 Ohm
Dimension:
2.7 x 6 mm
Maximum Operating Supply Voltage:
10 VDC
Family:
PMO
Maximum Current Consumption:
0.5 mA
Frequency Range:
20 to 16000 Hz
Mic 2200Ohm -40±2dB Round Solder Pad
Search Keywords:
PMO6027P40KDQ
IN STOCK:
310
Ships today, if you order in
Manufacturer Stock:
900
can ship
11/29/24
Minimum Order:
10
Factory Lead-Time
24 Weeks
can ship
5/2/25
Quantity
Unit Price
Ext. Price
10
$1.92
$19.200
25
$1.78
$44.500
100
$1.48
$148.000
250
$1.40
$350.000
500
+
$1.19
$595.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides