help desk software
DATA SHEET

PMOF-6027NSN-36KDQ

Mallory Sonalert

Mic 2200Ohm -36±2dB Round Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mallory Sonalert
Part No:
PMOF-6027NSN-36KDQ
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Directivity:
N/A
Maximum Operating Supply Voltage:
10 VDC
Maximum Current Consumption:
0.5 mA
Frequency Range:
50 to 10000 Hz
Dimension:
2.7 x 6 mm
Family:
PMOF
Maximum Impedance:
2200 Ohm
Mic 2200Ohm -36±2dB Round Pin
IN STOCK: 0
Minimum Order:
10
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.32
$33.200
25
$3.09
$77.250
100
$2.56
$256.000
250
$2.43
$607.500
500 +
$2.06
$1,030.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides