help desk software
DATA SHEET

PMOF-6050P-36UQ

Mallory Sonalert

Mic 2200Ohm -36±2dB Round Pin

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mallory Sonalert
Part No:
PMOF-6050P-36UQ
RoHS:
No
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Maximum Impedance:
2200 Ohm
Frequency Range:
20 to 16000 Hz
Maximum Operating Supply Voltage:
10 VDC
Dimension:
5 x 6 mm
Family:
PMOF
Directivity:
N/A
Maximum Current Consumption:
0.5 mA
Life Cycle:
Discontinued & Replaced
Mic 2200Ohm -36±2dB Round Pin
Search Keywords:
PMOF6050P36UQ
  This product is not in stock and cannot be back-ordered
Please Note: Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
PMOF-6050PA-36KDQ
PMOF-6050PA-36KDQ
VIEW PRODUCT
Tools/3D Models
Product Guides