help desk software
DATA SHEET

PMOF-6050S-44UQ

Mallory Sonalert

Mic 2200Ohm -44±3dB Round Solder Pad

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mallory Sonalert
Part No:
PMOF-6050S-44UQ
RoHS:
No
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Dimension:
5 x 6 mm
Directivity:
N/A
Family:
PMOF
Maximum Current Consumption:
0.5 mA
Maximum Operating Supply Voltage:
10 VDC
Maximum Impedance:
2200 Ohm
Frequency Range:
20 to 16000 Hz
Life Cycle:
Discontinued
Mic 2200Ohm -44±3dB Round Solder Pad
Search Keywords:
PMOF6050S44UQ
  This product is discontinued, but still in stock
IN STOCK: 100
Ships today, if you order in
Minimum Order:
20
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$1.410
$28.200
25
$1.310
$32.750
100
$1.080
$108.000
250
$1.030
$257.500
500 +
$0.874
$437.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides