help desk software
DATA SHEET

PMOF-9745P-39UQ

Mallory Sonalert

Mic 2200Ohm -39±2dB Round Pin

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mallory Sonalert
Part No:
PMOF-9745P-39UQ
RoHS:
No
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Dimension:
4.7 x 9.7 mm
Frequency Range:
20 to 16000 Hz
Family:
PMOF
Maximum Impedance:
2200 Ohm
Maximum Operating Supply Voltage:
10 VDC
Maximum Current Consumption:
0.5 mA
Directivity:
N/A
Life Cycle:
Discontinued & Replaced
Mic 2200Ohm -39±2dB Round Pin
Search Keywords:
PMOF9745P39UQ
  This product is discontinued, but still in stock
IN STOCK: 600
Can Ship immediately
Minimum Order:
40
Enter Quantity
Quantity
Unit Price
Ext. Price
40
$0.710
$28.400
100
$0.550
$55.000
250
$0.520
$130.000
500 +
$0.439
$219.500
Please Note: Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
PMOF-9745P-39KDQ
PMOF-9745P-39KDQ
VIEW PRODUCT
Tools/3D Models
Product Guides