help desk software
DATA SHEET

PNR1

Mallory Sonalert

Mounting Nut - Nylon 6.6 - Black - 1-1/8.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mallory Sonalert
Part No:
PNR1
RoHS:
Yes
HTS:
3923900000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Thread Size:
1.125-24
Finish:
Black Plastic
Width Across Flats:
N/R
Body Thickness:
9.53 mm
Teh PNR1 is plastic (nylon 6/6) mounting nut with 1.125" (28.58mm) inner diameter and 0.313" (7.95mm) outer diameter.
Search Keywords:
PNR1
IN STOCK: 0
Minimum Order:
10
Factory Lead-Time
35 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.31
$33.100
50
$3.14
$157.000
100
$1.35
$135.000
250
$0.79
$197.500
500
$0.70
$350.000
1,000
$0.64
$640.000
2,500 +
$0.60
$1,500.000
Tools/3D Models
Product Guides