help desk software
DATA SHEET

PSR-11N08S-JQ

Mallory Sonalert

Speakers Ferrite 1600 ± 20%Hz 0.3W 75±3dBA 8±15%Ohm Round

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mallory Sonalert
Part No:
PSR-11N08S-JQ
RoHS:
Yes
HTS:
8518290000
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Housing Material:
Plastic
Dimension:
4.5 x 11 mm
Cone Material:
N/A
Frequency Range:
N/A
Life Cycle:
Discontinued
Speakers Ferrite 1600 ± 20%Hz 0.3W 75±3dBA 8±15%Ohm Round
Search Keywords:
PSR11N08SJQ
  This product is discontinued, but still in stock
IN STOCK: 250
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$9.03
$9.030
25
$3.55
$88.750
50
$3.21
$160.500
100 +
$1.54
$154.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides