Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mallory Sonalert
Part No:
PSR-20N08A-JQ
RoHS:
Yes
HTS:
8518290000
COO:
CN
Supplier Standard Pack
1
Cone Material:
N/A
Housing Material:
Metal
Dimension:
3 x 18 mm
Frequency Range:
N/A
Speakers Ferrite 900±20%Hz 0.3W 80±3dBA 8±15%Ohm Round
Search Keywords:
PSR20N08AJQ
IN STOCK:
0
Manufacturer Stock:
400
can ship
11/29/24
Minimum Order:
10
Factory Lead-Time
24 Weeks
can ship
5/2/25
Quantity
Unit Price
Ext. Price
10
$3.15
$31.500
25
$2.93
$73.250
100
$2.43
$243.000
250
$2.31
$577.500
500
+
$1.95
$975.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides