Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mallory Sonalert
Part No:
PSR-23F08S-JQ
RoHS:
Yes
HTS:
8518290000
COO:
CN
Supplier Standard Pack
1
Package Type:
Family:
PSR-23F08S-JQ
Housing Material:
Plastic
Frequency Range:
N/A
Dimension:
5 x 23 mm
Cone Material:
N/A
Speakers Ferrite 900±20%Hz 0.3W 81±3dBA 8±15%Ohm Round
Search Keywords:
PSR23F08SJQ
IN STOCK:
400
Ships today, if you order in
Manufacturer Stock:
4,200
can ship
11/29/24
Minimum Order:
30
Factory Lead-Time
24 Weeks
can ship
5/2/25
Quantity
Unit Price
Ext. Price
30
$0.86
$25.800
100
$0.67
$67.000
250
$0.63
$157.500
500
+
$0.54
$270.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides