Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mallory Sonalert
Part No:
PSR-28N08A-JQ
RoHS:
Yes
HTS:
8518290000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Dimension:
28 mm
Housing Material:
Metal
Frequency Range:
N/A
Cone Material:
Mylar
Speakers Ferrite 0.5W 89dBA Round
Search Keywords:
PSR28N08AJQ
IN STOCK:
500
Ships today, if you order in
Manufacturer Stock:
4,831
can ship
11/29/24
Minimum Order:
10
Factory Lead-Time
24 Weeks
can ship
5/2/25
Quantity
Unit Price
Ext. Price
10
$3.800
$38.000
100
$1.644
$164.400
500
$1.391
$695.500
1,000
$1.137
$1,137.000
2,500
+
$1.043
$2,607.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides