Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mallory Sonalert
Part No:
PSR-40N08A05-JQ
RoHS:
Yes
HTS:
8518290000
COO:
CN
Supplier Standard Pack
1
Dimension:
5 x 40 mm
Cone Material:
N/A
Frequency Range:
N/A
Housing Material:
Metal
Speakers Ferrite 500±20%Hz 0.5W 89±3dBA 8±15%Ohm Round
Search Keywords:
PSR40N08A05JQ
IN STOCK:
100
Ships today, if you order in
Manufacturer Stock:
33,769
can ship
11/29/24
Minimum Order:
10
Factory Lead-Time
24 Weeks
can ship
5/2/25
Quantity
Unit Price
Ext. Price
10
$2.73
$27.300
25
$2.53
$63.250
100
$2.10
$210.000
250
$2.00
$500.000
500
+
$1.69
$845.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides