help desk software
DATA SHEET

PT-2040P

Mallory Sonalert

Audio 30Vp-p 1.5mA 5Vp-p 90dBA 3500Hz to 4500Hz Pin Through Hole

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mallory Sonalert
Part No:
PT-2040P
RoHS:
No
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Minimum Sound Pressure:
90 dBA
Mounting:
Through Hole
Audio 30Vp-p 1.5mA 5Vp-p 90dBA 3500Hz to 4500Hz Pin Through Hole
Search Keywords:
PT2040P
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 0
Factory Lead-Time
9 Weeks
Tools/3D Models
Product Guides