SC110DR
Mallory SonalertAudio 30VDC/30VAC 120VDC/120VAC 21mA 60dBA 1600Hz to 2200Hz Screw Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mallory Sonalert
Part No:
SC110DR
RoHS:
Yes
HTS:
8531800040
ECCN:
EAR99
Supplier Standard Pack:
1
Minimum Sound Pressure:
60 dBA
The MALLORY SONALERT part SC110DR is an efficient and versatile audio signaling device. With a voltage rating of 30VDC/30VAC and 120VDC/120VAC, it is suitable for a wide range of applications. The device produces a loud and clear sound with a frequency range of 1600Hz to 2200Hz, ensuring effective alerting. Designed for easy installation, the SC110DR features a screw panel mount that allows for secure attachment to various surfaces. With a current consumption of only 21mA, this signaling device is energy-efficient and reliable.
Search Keywords:
SC110DR
IN STOCK:
154
Can Ship immediately
Manufacturer Stock:
648
can ship
10/28/24
Factory Lead-Time
4 Weeks
can ship
11/8/24
Quantity
Unit Price
Ext. Price
1
$42.54
$42.540
10
$40.42
$404.200
25
$38.40
$960.000
100
$36.48
$3,648.000
250
+
$34.65
$8,662.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
206060-1
Circular Connector Housing - Plug - For Female Sockets - 4 Positions - Shell Size 11 - Con...
LEG66-1-63-15.0-01-V
Circuit Breaker Hydraulic Magnetic 2Pole 15A 240VAC/80VDC
66105-4
Socket Contact - AMP Type III+ - 24 to 20 AWG (.2 to .6 mm²) Wire Size - Sel. Gold/Nickel ...
HP51A6
HP5 SERIES - TIMER - 60 SEG.
BRP4535S-24-C
Panel Mount Piezo Buzzer - 24 VDC