SC110NJ
Mallory SonalertAudio 30VDC/30VAC 120VDC/120VAC 24mA 80dBA 2400Hz to 3400Hz Screw Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mallory Sonalert
Part No:
SC110NJ
RoHS:
No
ECCN:
EAR99
Supplier Standard Pack
1
Minimum Sound Pressure:
80 dBA
Audio 30VDC/30VAC 120VDC/120VAC 24mA 80dBA 2400Hz to 3400Hz Screw Panel Mount
Search Keywords:
SC110NJ
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
21
Can Ship immediately
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$76.16
$76.160
25
$72.35
$1,808.750
100
$52.80
$5,280.000
250
$38.99
$9,747.500
1,000
+
$33.24
$33,240.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RAYMT4U
MINI-TEMP
GT3A-4EAF20
Time Delay Relay DPDT 5A 100V to 240VAC Plug-In
RTE-B1AD24
Multi range timer
BA-1RV111-A2
MICRO SWITCH™ Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20 A at 250 Vac,...
BM-1R
MICRO SWITCH™ Premium Large Basic Switches: BM Series, Single Pole Double Throw (SPDT), 22...