SC110PR
Mallory SonalertAudio 30VDC/30VAC 120VDC/120VAC 19mA 68dBA 2600Hz to 3200Hz Screw Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mallory Sonalert
Part No:
SC110PR
RoHS:
Yes
HTS:
8531800040
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Minimum Sound Pressure:
68 dBA
The versatile and reliable MALLORY SONALERT part SC110PR, a high-quality audio signaling device designed for various applications. This compact unit operates at 30VDC/30VAC or 120VDC/120VAC, consuming a mere 19mA of power. With a sound output of 68dBA, it ensures clear audibility in both indoor and outdoor environments. The frequency range of 2600Hz to 3200Hz guarantees attention-grabbing alerts for maximum effectiveness. Its screw panel mount design enables easy installation and secure placement. Trust MALLORY SONALERT SC110PR to deliver dependable audio signaling solutions for your specific needs.
Search Keywords:
SC110PR
IN STOCK:
103
Can Ship immediately
Manufacturer Stock:
1,043
can ship
10/28/24
Factory Lead-Time
4 Weeks
can ship
11/8/24
Quantity
Unit Price
Ext. Price
1
$51.08
$51.080
10
$41.85
$418.500
25
$38.15
$953.750
100
$37.01
$3,701.000
250
+
$35.90
$8,975.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
081-1059-01-303
Base-T-3 1/4 Miniature Bayonet Base Incandescent Panel Mount Indicator
135-3271-003
Round Optical Lens Red Polycarbonate
ACC03
Sealing Gasket - Sonalert® - Neoprene - NEMA 3R - 4X - 12.
MA501-110V-CU
Altech MA501-110V-CU LCD ere Meter, LCD Display, 4 ts, MA Series