Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mallory Sonalert
Part No:
SC616J-1R
RoHS:
Yes
Supplier Standard Pack
1
Minimum Operating Supply Voltage:
6 VDC
Maximum Operating Supply Voltage:
16 VDC
Product Diameter:
42.85 mm
Termination Method:
N/A
Minimum Sound Pressure:
N/A
Mounting:
Panel Mount
Audio 6VDC 16VDC 9mA 2400Hz to 3400Hz Panel Mount Bulk
Search Keywords:
SC616J1R
IN STOCK:
21
Can Ship immediately
Manufacturer Stock:
28
can ship
12/9/24
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
1
$26.67
$26.670
10
$25.34
$253.400
25
$24.07
$601.750
100
$22.87
$2,287.000
250
+
$21.73
$5,432.500
Product Guides