Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mallory Sonalert
Part No:
SC628N
RoHS:
No
ECCN:
EAR99
Supplier Standard Pack
1
Minimum Sound Pressure:
80 dBA
Audio 6VDC 28VDC 16mA 80dBA 2400Hz to 3400Hz Screw Panel Mount
Search Keywords:
SC628N
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
10
Can Ship immediately
Manufacturer Stock:
12
can ship
12/9/24
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
1
$29.99
$29.990
25
$28.49
$712.250
100
$20.79
$2,079.000
250
$15.36
$3,840.000
1,000
+
$13.09
$13,090.000
Product Guides
CUSTOMERS
ALSO BOUGHT
PP11-1-5.00A-OB-S-V
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push-Pull.
S-8201-10
Fuse Block 20A 300VDC/300VAC Quick Connect Bolt
S-8201-5
Fuse Block 20A 300VDC/300VAC Quick Connect Bolt
914CE20-3
MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Coil Wob...
RSSDN-50A
Relay SSR 32V DC-IN 50A 660V AC-OUT 4-Pin