SC628NDP
Mallory SonalertAudio 10VDC 28VDC 16mA 85dBA 1700Hz to 2300Hz Screw Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mallory Sonalert
Part No:
SC628NDP
RoHS:
No
HTS:
8531809041
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Minimum Sound Pressure:
85 dBA
The MALLORY SONALERT part SC628NDP is a compact and reliable audio alert device designed for use in various applications. It operates at a voltage range of 10VDC to 28VDC, with a low current consumption of 16mA. Emitting a loud and clear sound output of 85dBA, it ensures effective audibility in noisy environments. The frequency range of the alert sound is between 1700Hz to 2300Hz, providing a wide range of tones for different signaling purposes. The device features a convenient screw panel mount design, allowing for easy installation on any compatible surface. Trust the MALLORY SONALERT part SC628NDP to deliver superior audio alerts with excellent performance and durability.
Search Keywords:
SC628NDP
IN STOCK:
132
Can Ship immediately
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$34.42
$34.420
10
$29.02
$290.200
25
$26.12
$653.000
100
$24.65
$2,465.000
250
+
$24.28
$6,070.000
Product Guides