SC648
Mallory SonalertAudio 10VDC 48VDC 18mA 68dBA 2400Hz to 3400Hz Screw Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mallory Sonalert
Part No:
SC648
RoHS:
No
HTS:
8531800040
ECCN:
EAR99
Supplier Standard Pack
1
Minimum Sound Pressure:
68 dBA
The MALLORY SONALERT part SC648 is an audio signaling device designed for various applications. It operates on a voltage range of 10VDC to 48VDC and consumes just 18mA of current. The sound output of this device is 68dBA and its frequency range is between 2400Hz to 3400Hz, ensuring clear and audible alerts. The SC648 is effortlessly installed with its screw panel mount design, making it convenient for use in a wide range of industrial and commercial settings.
Search Keywords:
SC648
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
81
Ships today, if you order in
Minimum Order:
2
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
2
$17.00
$34.000
100
$16.49
$1,649.000
250
$14.99
$3,747.500
1,000
+
$12.78
$12,780.000
Product Guides
CUSTOMERS
ALSO BOUGHT
20852-82
Power Relay 24VDC 25A DPDT (( 38.1mm 34.8mm 73.66mm)) Flange Mount
4NK0AQ
Overload Relay - 6-9A.
70G-IDC5
I/O Module Relays Input Module 18mA 4000Vrms Thru-Hole
BZF1-2RN-LH
Switch Limit N.O./N.C. SPDT Top Plunger Conduit 0.5A 250VDC 8.9N Linear Flange Mount
LSZ54SM
Limit Switch Lever Rod - Standard - Aluminum - HDLS Series.