Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mallory Sonalert
Part No:
SC648AHR
RoHS:
Yes
Supplier Standard Pack
1
Minimum Sound Pressure:
N/A
Audio 16mA Screw 10VAC 4000Hz to 5000Hz Panel Mount
Search Keywords:
SC648AHR
IN STOCK:
8
Can Ship immediately
Manufacturer Stock:
46
can ship
10/28/24
Minimum Order:
2
Factory Lead-Time
4 Weeks
can ship
11/11/24
Quantity
Unit Price
Ext. Price
2
$81.33
$162.660
100
$33.05
$3,305.000
250
$24.41
$6,102.500
1,000
+
$20.81
$20,810.000
Product Guides
CUSTOMERS
ALSO BOUGHT
Q3F-00600-327
Time Delay Relay 24VDC 24VAC 1A ( 50.8mm 50.8mm 31.75mm) Surface Mount/Screw Mount
AML24FBA2AA01
Switch, Rocker - No Lamp - SPDT - ON-None-ON - Ag - QC/Sldr >> Order ROCKER Sep
3001381
1-level terminal block with double connection on one side - cross section: 0.5 - 10 mm² - ...
W92-X112-1
Circuit Breaker Hydraulic Magnetic 2Pole 1A 277VAC
W92-X112-5
Circuit Breaker Hydraulic Magnetic 2Pole 5A 277VAC