help desk software
DATA SHEET

SCH628AR

Mallory Sonalert

Audio 6VDC/6VAC 28VDC/28VAC 23mA 76dBA 2400Hz to 3400Hz Panel Mount Screw Bulk .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mallory Sonalert
Part No:
SCH628AR
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Minimum Operating Supply Voltage:
6,6 VDC|VAC
Maximum Operating Supply Voltage:
28,28 VDC|VAC
Termination Method:
Screw
Minimum Sound Pressure:
76 dBA
Mounting:
Panel Mount
The MALLORY SONALERT part SCH628AR is a reliable and versatile audio signaling device designed for a variety of applications. This panel-mounting unit operates on 6VDC/6VAC and 28VDC/28VAC power sources, consuming just 23mA of current. Emitting a loud 76dBA sound output in the 2400Hz to 3400Hz frequency range, this Sonalert is perfect for alerting users in noisy environments. Easy to install with screw terminals and available in bulk quantities, the SCH628AR is a cost-effective solution for your auditory signaling needs.
Search Keywords:
SCH628AR
IN STOCK: 9
Ships today, if you order in
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$342.69
$342.690
3
$335.40
$1,006.200
5 +
$320.98
$1,604.900
Tools/3D Models
Product Guides