help desk software
DATA SHEET

ZT028LDSR8R15

Mallory Sonalert

22mm Panel Mount Led .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mallory Sonalert
Part No:
ZT028LDSR8R15
RoHS:
Yes
HTS:
8531809041
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The MALLORY SONALERT part ZT028LDSR8R15 - a top-of-the-line signaling device designed to ensure effective audio and visual notifications in various industrial and commercial settings. This powerful alarm combines a loud sound output with a bright LED indicator, making it ideal for applications where clear and attention-grabbing alerts are crucial.The ZT028LDSR8R15 features a robust construction, ensuring durability and long-lasting performance even in demanding environments. With a voltage rating of 8 to 15V DC, this versatile device can be easily integrated into existing alarm systems or used as a standalone unit.Equipped with a high sound output, the MALLORY SONALERT part ZT028LDSR8R15 emits a loud and distinct tone that can be heard over background noise, ensuring immediate attention and response by personnel. Additionally, its LED indicator provides a reliable visual alert, enhancing safety and visibility, especially in noisy or dimly-lit areas.Easy to install and maintain, this signaling device is a reliable choice for a wide range of applications such as industrial machinery, factory automation, security systems, and emergency signaling. Trust the MALLORY SONALERT part ZT028LDSR8R15 to deliver dependable and efficient audio and visual notifications for your critical operations.
Search Keywords:
ZT028LDSR8R15
IN STOCK: 22
Ships today, if you order in
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$76.13
$76.130
10
$72.33
$723.300
25
$68.71
$1,717.750
100
$65.27
$6,527.000
250 +
$62.01
$15,502.500
Tools/3D Models
Product Guides