Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Manhattan Wire
Part No:
ST221-3"-BLK
RoHS:
Yes
Supplier Standard Pack
1
Type:
Tubing
Body Material:
Irradiated Modified Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
38.1 mm
Inside Diameter Before Shrinking:
76.2 mm
Heat Shrink Tubing ST Irradiated Modified Polyolefin
Search Keywords:
ST2213BLK
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
+
$54.31
$54.310
Product Guides