help desk software
DATA SHEET

0102081

Marathon Special Products

Conn Barrier Strip 4 POS 9.5mm Screw Panel Mount 20A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
0102081
Alias/AKA:
670A-GP-02
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Conn Barrier Strip 4 POS 9.5mm Screw Panel Mount 20A
Search Keywords:
0102081
  Possible Replacement options available.  See Alternatives
IN STOCK: 382
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$7.25
$181.250
50
$7.14
$357.000
100
$6.94
$694.000
250
$6.41
$1,602.500
500
$6.31
$3,155.000
1,000
$6.22
$6,220.000
2,500 +
$6.03
$15,075.000
Tools/3D Models
Product Guides