0987-RZ-TC-07
Marathon Special ProductsConn Heavy Duty Terminal Blocks 14 POS 12.07mm Screw Cable Mount 50A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
0987-RZ-TC-07
Alias/AKA:
0546007
RoHS:
Yes
HTS:
8205595560
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Heavy Duty Terminal Blocks
Mounting:
Cable Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
12.07 mm
Number of Circuits:
7
Maximum Voltage Rating:
600 V
Maximum Current Rating:
50 A
Wire Size:
8-24 AWG
Operating Temperature:
105(Max) °C
The MARATHON/KULKA part 0987-RZ-TC-07 is a Conn Heavy Duty Terminal Block designed for industrial applications. It features 14 positions and a 12.07mm screw cable mount for secure connections. With a maximum current rating of 50A, this terminal block can handle heavy loads. It is suitable for use in demanding environments where reliability and durability are essential.
Search Keywords:
0987RZTC07
IN STOCK:
26
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$47.56
$47.560
5
$36.29
$181.450
10
$33.20
$332.000
25
$32.49
$812.250
50
$29.27
$1,463.500
100
$23.86
$2,386.000
250
+
$20.68
$5,170.000
Product Guides
CUSTOMERS
ALSO BOUGHT
0987-RZ-TC-04
Conn Heavy Duty Terminal Blocks 8 POS 12.07mm Screw Cable Mount 50A
0987-RZ-TC-06
Conn Heavy Duty Terminal Blocks 12 POS 12.07mm Screw Cable Mount 50A
0987-RZ-TC-05
Conn Heavy Duty Terminal Blocks 10 POS 12.07mm Screw Cable Mount 50A
0987-RZ-TC-08
Conn Heavy Duty Terminal Blocks 16 POS 12.07mm Screw Cable Mount 50A
0987-RZ-TC-10
Conn Heavy Duty Terminal Blocks 20 POS 12.07mm Screw Cable Mount 50A