0987-RZ-TC-09
Marathon Special ProductsConn Heavy Duty Terminal Blocks 18 POS 12.07mm Screw Cable Mount 50A
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
0987-RZ-TC-09
Alias/AKA:
0546009
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Heavy Duty Terminal Blocks
Mounting:
Cable Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
12.07 mm
Number of Circuits:
9
Maximum Voltage Rating:
600 V
Maximum Current Rating:
50 A
Wire Size:
8-24 AWG
Operating Temperature:
105(Max) °C
Conn Heavy Duty Terminal Blocks 18 POS 12.07mm Screw Cable Mount 50A
Search Keywords:
0987RZTC09
IN STOCK:
3
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$61.65
$61.650
5
$43.09
$215.450
10
$39.41
$394.100
25
$38.57
$964.250
50
$37.77
$1,888.500
100
$37.39
$3,739.000
250
+
$37.02
$9,255.000
Product Guides