0987-RZ-TC-10
Marathon Special ProductsConn Heavy Duty Terminal Blocks 20 POS 12.07mm Screw Cable Mount 50A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
0987-RZ-TC-10
Alias/AKA:
0546010
RoHS:
Yes
HTS:
8536695050
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Heavy Duty Terminal Blocks
Mounting:
Cable Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
12.07 mm
Number of Circuits:
10
Maximum Voltage Rating:
600 V
Maximum Current Rating:
50 A
Wire Size:
8-24 AWG
Operating Temperature:
105(Max) °C
MARATHON/KULKA part 0987-RZ-TC-10 is a reliable and durable heavy-duty terminal block, specifically designed for high-performance applications. This terminal block features 20 positions with a 12.07mm spacing, providing ample space for secure and organized connections. With its screw cable mount, it offers easy installation and maintenance. The terminal block is capable of handling up to 50A current, ensuring efficient power distribution. Count on MARATHON/KULKA 0987-RZ-TC-10 to deliver consistent and dependable performance in demanding electrical projects.
Search Keywords:
0987RZTC10
IN STOCK:
57
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$54.69
$54.690
5
$38.23
$191.150
10
$34.97
$349.700
25
$34.22
$855.500
50
$30.83
$1,541.500
100
$26.81
$2,681.000
250
+
$26.54
$6,635.000
Product Guides
CUSTOMERS
ALSO BOUGHT
0987-RZ-TC-03
Conn Heavy Duty Terminal Blocks 6 POS 12.07mm Screw Cable Mount 50A
0987-RZ-TC-04
Conn Heavy Duty Terminal Blocks 8 POS 12.07mm Screw Cable Mount 50A
0987-RZ-TC-05
Conn Heavy Duty Terminal Blocks 10 POS 12.07mm Screw Cable Mount 50A
EC2GB15
0987-RZ-TC-07
Conn Heavy Duty Terminal Blocks 14 POS 12.07mm Screw Cable Mount 50A