help desk software
DATA SHEET

106

Marathon Special Products

Conn Barrier Strip 12 POS 9.5mm Screw Panel Mount 20A .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
106
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
9.5 mm
Number of Circuits:
6
Maximum Voltage Rating:
150 V
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
150(Max) °C
MARATHON/KULKA Part 106 - Conn Barrier Strip 12 POS 9.5mm Screw Panel Mount 20A:The MARATHON/KULKA Part 106 is a high-quality Conn Barrier Strip designed for use in electrical and industrial applications. It features 12 positions and is equipped with a 9.5mm screw panel mount for easy installation. This barrier strip can handle a maximum current of 20A, allowing for efficient power transmission without any loss or interruptions. Its secure screw terminals ensure a reliable and durable connection, reducing the risk of looseness or disconnection. The Conn Barrier Strip 106 is an essential component for any electrical project or system requiring multiple connections and is built to withstand demanding environments.
Search Keywords:
106
  Possible Replacement options available.  See Alternatives
IN STOCK: 4
Can Ship immediately
Factory Lead-Time
40 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$31.03
$31.030
10
$21.68
$216.800
25
$19.84
$496.000
50
$19.22
$961.000
100
$18.64
$1,864.000
250
$18.01
$4,502.500
500 +
$17.74
$8,870.000
Older Equivalent
670-GP-06
670-GP-06
VIEW PRODUCT
Tools/3D Models
Product Guides