help desk software
DATA SHEET

108

Marathon Special Products

Conn Barrier Strip 16 POS 9.5mm Screw Panel Mount 20A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
108
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
9.5 mm
Number of Circuits:
8
Maximum Voltage Rating:
150 V
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
150(Max) °C
Conn Barrier Strip 16 POS 9.5mm Screw Panel Mount 20A
Search Keywords:
108
  Possible Replacement options available.  See Alternatives
IN STOCK: 14
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
40 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$38.59
$38.590
5
$26.97
$134.850
10
$26.56
$265.600
25
$23.91
$597.750
50
$23.18
$1,159.000
75
$22.83
$1,712.250
100 +
$22.49
$2,249.000
Older Equivalent
670-GP-08
670-GP-08
VIEW PRODUCT
Tools/3D Models
Product Guides