1108
Marathon Special ProductsConn Heavy Duty Terminal Blocks 16 POS 11.1mm Screw Panel Mount 65A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
1108
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Heavy Duty Terminal Blocks
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
11.1 mm
Number of Circuits:
8
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
65 A
Wire Size:
6-18 AWG
Operating Temperature:
150(Max) °C
MARATHON/KULKA part 1108 is a high-quality heavy-duty terminal block designed for reliable electrical connections. This 16-position terminal block features a sturdy construction and a 11.1mm screw panel mount, allowing for secure installation on a wide range of applications. With a maximum current rating of 65A, it is well-suited for demanding environments that require durable and efficient power distribution. Whether used in industrial settings or for general electrical applications, this Conn Heavy Duty Terminal Block offers exceptional performance and longevity.
Search Keywords:
1108
IN STOCK:
61
Can Ship immediately
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$100.92
$100.920
5
$82.27
$411.350
10
$80.52
$805.200
25
$78.84
$1,971.000
50
$78.06
$3,903.000
100
$77.27
$7,727.000
250
+
$76.50
$19,125.000
Product Guides
CUSTOMERS
ALSO BOUGHT
282841-2
PCB Terminal Block - Header - Wire-to-Board - 2 Positions - 0.200" (5.08mm) Pitch - 30 to ...
TPA11CGPC004
Switch Tactile OFF (ON) SPST Round Button PC Pins 20VAC 20VDC 0.4VA 3.92N Thru-Hole Loose ...
AQV210E
Solid State Relay 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 6-Pin DIP Tube
AQV210EH
Solid State Relay 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 6-Pin DIP Tube
ST1-DC12V-F
Power Relay 12VDC 8A SPST-NO/SPST-NC(31x14x11.3)mm THT