Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
111
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
9.5 mm
Number of Circuits:
11
Maximum Voltage Rating:
150 V
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
150(Max) °C
Conn Barrier Strip 22 POS 9.5mm Screw Panel Mount 20A
Search Keywords:
111
IN STOCK:
6
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$47.46
$47.460
5
$33.17
$165.850
10
$30.34
$303.400
25
$29.40
$735.000
50
$28.50
$1,425.000
75
$28.22
$2,116.500
100
+
$27.94
$2,794.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
A806CH
Continuous Hinge Enclosure Clamps CH Type 12, 8x6x3.50, Gray, Mild Steel
RJ26FW503
Res Cermet Trimmer 50K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 4.32 X 7.37mm) Pin ...
230057GP
Switch DIP N.O./N.C. DP16T 16 Flush Screwdriver 0.1A 5VDC PC Pins 10000Cycles 2.54mm Thru-...