help desk software
DATA SHEET

1320580

Marathon Special Products

Power Terminal Block - Panel & Din Mount - Thermoplastic Insulator - 175A - 600V - 0 Pole.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
1320580
RoHS:
Yes
COO:
US
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Life Cycle:
Discontinued & Replaced
The 1320580 is power terminal block for input wire range from 2/0 to 14 AWG. Dimensions of this terminal block are 2.42 in x .89 in x 3 in.
Search Keywords:
1320580
  This product is discontinued, but still in stock
IN STOCK: 200
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$72.04
$72.040
5
$58.48
$292.400
10
$49.03
$490.300
25
$46.99
$1,174.750
50
$43.33
$2,166.500
100
$42.90
$4,290.000
250 +
$42.47
$10,617.500
RECOMMENDED REPLACEMENT
1321580
1321580
VIEW PRODUCT
Tools/3D Models