1321572
Marathon Special ProductsPower Terminal Block - 1 Pole - 175A 600V - (1) 2/0 to #14 AWG / (1) 2/0 to #14 AWG - Thermoplastic - Open Style.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
1321572
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
1
The 1321572 is power terminal block with dimensions: 1" (25.4mm) x 3" (76.2mm) x 2.42" (61.47mm).
Search Keywords:
1321572
IN STOCK:
37
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$28.35
$28.350
10
$17.93
$179.300
25
$16.57
$414.250
50
$15.36
$768.000
100
$14.21
$1,421.000
250
$14.07
$3,517.500
500
+
$13.93
$6,965.000
CUSTOMERS
ALSO BOUGHT
1322970
Power Terminal Block - Panel & Din Mount - Thermoplastic Insulator - 175A - 600V - 2 Pole ...
1333565
Power Terminal Block - Panel & Din Mount - Thermoplastic Insulator - 420A - 600V - 3 Pole.
1323572
Conn Power Splicer Blocks F 3 POS 20.7mm Screw Cable Mount 175A
1352701
Power Distribution Block - 2 Pole - 475A 600V - (1) 750 kcmil to 1/0 AWG / (1) 750 kcmil t...
1353701
Conn Power Distribution Block F 3 POS Screw Panel Mount 475A