1322580CH
Marathon Special ProductsConn Power Distribution Blocks F 2 POS Screw Cable Mount 175A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
1322580CH
Alias/AKA:
1322581
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Type:
Power Distribution Blocks
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
175 A
Wire Size:
(2/0)-14 AWG
Operating Temperature:
125(Max) °C
The Marathon/Kulka part 1322580CH is a high-quality Conn Power Distribution Block designed for reliable power distribution solutions. It features a compact and durable design that allows for easy installation and maintenance. This power distribution block has 2 positions and is equipped with screw terminals for secure cable mounting. With a high current rating of 175A, it is capable of handling heavy loads. The Marathon/Kulka part 1322580CH is a perfect choice for various industrial and commercial applications where efficient and safe power distribution is essential.
Search Keywords:
1322580CH
IN STOCK:
0
On Order:
22
can ship 12/16/24
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$121.36
$121.360
5
$91.02
$455.100
10
$80.85
$808.500
25
$79.17
$1,979.250
50
$73.01
$3,650.500
100
$72.28
$7,228.000
250
+
$71.56
$17,890.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1331597CH
Conn Power Distribution Blocks 1 POS Screw Panel Mount 510A
21014-82
Power Relay 24VDC 30A 3PDT (( 80.26mm 59.69mm)) Flange Mount
1332585CH
Conn Terminal Block 4 POS Screw Cable Mount 420A
1433553
Conn Power Distribution Blocks 3 POS 38.9mm Screw Cable Mount 335A
1451592
Conn Power Distribution Blocks 1 POS Screw Cable Mount 760A