1323572CH
Marathon Special ProductsConn Power Splicer Blocks 6 POS Screw T DIN Rail 175A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
1323572CH
Alias/AKA:
1323583
RoHS:
Yes
HTS:
8536698000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Power Splicer Blocks
Mounting:
T DIN Rail
Gender:
N/A
Termination Method:
Screw
Pitch:
N/A
Maximum Current Rating:
175 A
The MARATHON/KULKA part 1323572CH is a Conn Power Splicer Block designed for efficient and secure electrical connections in various applications. This splicer block features 6 POS (position) screw terminals, allowing easy and secure connections. It is designed to be mounted on standard DIN rail for convenient installation. With a high current rating of 175A, this splicer block ensures reliable power distribution. Trust the MARATHON/KULKA part 1323572CH for your electrical connections that demand reliable performance.
Search Keywords:
1323572CH
IN STOCK:
16
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$41.36
$41.360
5
$36.73
$183.650
10
$33.00
$330.000
25
$32.67
$816.750
50
$30.14
$1,507.000
100
$29.84
$2,984.000
250
+
$29.54
$7,385.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
203-1-1-62-202-1-1
Circuit Breaker Supplementary Protector - 1Pole - 2.5A - 250VAC.
1323570CH
Conn Power Terminal Block F 3 POS 20.7mm Screw Cable Mount 175A
HBL5262
DUP RCPT, HD IND GRD, 15A125V, 5-15R, BR
1323580CH
Panel Mount Barrier Terminal Block - 175 A - 600 V - 3 Pole - 1 - Screw - 00 AWG.
1423122
Power Stud Block - 3 Poles - 200A 600V - (1) 1/4 to 20 X 5/8” Stud Line / (1) 1/4 to 20 X ...