1323574
Marathon Special ProductsPower Terminal Block - 3 Pole - 175A - 600V AC/DC - Line: (1) 2/0 - 14AWG Box Lug - Load: (1) 1/4"-20x1/2" Stud - DIN Rail/Panel Mount - Black.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
1323574
RoHS:
Yes
HTS:
8536695050
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The 1323574 is power terminal block with thermoplastic insulator and copper, tin plated connector. Operating temperature range is from -40°C to 125°C.
Search Keywords:
1323574
IN STOCK:
27
Can Ship immediately
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$44.96
$44.960
5
$44.07
$220.350
10
$43.18
$431.800
25
$42.32
$1,058.000
50
$41.47
$2,073.500
100
$40.64
$4,064.000
250
+
$39.83
$9,957.500
CUSTOMERS
ALSO BOUGHT
VE5-1
ABB-CONTACTORS,OLS,MMPS - ACCESSORIES, A LINE
1322574
Power Terminal Block - Panel & Din Mount - Thermoplastic Insulator - 175A - 600V - 2 Pole ...
J601
Conn Jumper 2 POS 11.43mm ST
1322574CH
Conn Power Distribution Splicer/Stud Block 20.7mm Screw ST Panel Mount 510A
39TB03F
Conn Terminal Block 6 POS 14.3mm Screw Panel Mount 30A