1323972
Marathon Special ProductsPower Terminal Block - 3 Pole - 175A - 600V AC/DC - Line: (1) 2/0-14AWG Box Lug - Load: (1) 2/0-14AWG Box Lug - DIN Rail/Panel Mount - Black.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
1323972
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
1
The 1323972 is power terminal block with thermoplastic insulator and copper, tin plated connector. Operating temperature range is from -40°C to 125°C.
Search Keywords:
1323972
IN STOCK:
9
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$177.34
$177.340
5
$158.77
$793.850
10
$153.93
$1,539.300
25
$152.39
$3,809.750
50
$150.86
$7,543.000
75
$149.36
$11,202.000
100
+
$147.86
$14,786.000
CUSTOMERS
ALSO BOUGHT
1333587
Power Terminal Block - 3 Pole - 380A - 600V AC/DC - Line: (1) 500MCM-4AWG - Load: (3) 350M...
1321972
Splicer Block, 1-P, 175A, Box/Box, Line & Load: (1)2/0-14AWG, Cu Only, Copper Conductor
2810780
MCR 3-way isolating amplifier - with configurable input/output - for electrical isolation ...
2775375
1-level terminal block with double connection on both sides - cross section: 0.2 - 2.5 mm²...
1512H
Terminal Block - Heavy Duty Barrier - 12 Pole - 75 AMPS - 600 AC/DC - W/Hinged Cover.