Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
1331575CH
Alias/AKA:
1331576
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Power Distribution Blocks
Mounting:
Cable Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
1
Maximum Current Rating:
420 A
Conn Power Distribution Blocks 1 POS Screw Cable Mount 420A
Search Keywords:
1331575CH
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$157.47
$157.470
5
$140.98
$704.900
10
$136.68
$1,366.800
25
$135.31
$3,382.750
50
$133.96
$6,698.000
75
$132.62
$9,946.500
100
+
$131.29
$13,129.000
Product Guides